ECC65DCST

Heilind Number:SULECC65DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCST

Detailed Description

The ECC65DCST Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and threaded mount type, it offers secure and stable connectivity. The termination method of Thru Hole with matte tin plating guarantees efficient soldering. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it delivers exceptional conductivity and durability. Its straight orientation, hairpin contact type, and 130 positions make it versatile for various PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on the PCB while meeting stringent performance standards. Perfect for industrial, aerospace, and telecommunications applications, the ECC65DCST is a reliable solution for high-reliability electronics.