ECC65DCTD-S288

Heilind Number:SULECC65DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCTD-S288

Detailed Description

The ECC65DCTD-S288 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 130 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is straightforward. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB designs. With matte tin termination plating, it ensures secure solder connections. The ECC65DCTDS288 is part of the hi-rel category, guaranteeing high reliability and performance.