ECC65DCTD

Heilind Number:SULECC65DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCTD

Detailed Description

Introducing the ECC65DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its dual-row, female design with a pitch of 2.54mm and 130 positions ensures efficient signal transmission. The contact material is gold-plated Phosphor Bronze, guaranteeing low contact resistance and high durability. Rated for 700VAC and 3A, it meets stringent safety and performance standards. With a straight orientation and through-hole termination method, installation is straightforward. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECC65DCTD for secure and efficient board-to-board connections in your critical systems.