| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DCTH-S288 |
ECC65DCTH-S288
| Heilind Number: | SULECC65DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCTHS288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and two rows, this connector offers precision and reliability in connecting electronic components. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures optimal conductivity and durability. The hairpin contact type and clearance hole mount make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets the demands of harsh environments. This female connector with 130 positions and a tail length of 3.94 mm is perfect for card extender termination. Its matte tin termination plating adds to its longevity. Trust the ECC65DCTHS288 for seamless connectivity in your PCB designs.

