ECC65DCTH

Heilind Number:SULECC65DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCTH

Detailed Description

This female board-to-board PCB connector, SKU ECC65DCTH, boasts a durable construction of PBT and phosphor bronze with gold plating, ensuring reliable performance in demanding environments. Offering two rows with a total of 130 positions on a 2.54mm pitch, it facilitates intricate circuit connections with ease. With a current rating of 3A and voltage support up to 700VAC, this connector is suitable for high-power applications. Its straight orientation and clearance hole mount type make installation straightforward. The phosphor bronze hairpin contacts with matte tin termination guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries, from telecommunications to aerospace. The compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.32mm, offer space-saving benefits without compromising functionality. Whether for new installations or replacements, this connector, part of the ECC65DCTH series, is a dependable choice for your connectivity needs.