ECC65DCTI

Heilind Number:SULECC65DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCTI

Detailed Description

Introducing the ECC65DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features two rows of female contacts made from PBT and high-grade phosphor bronze, ensuring reliable connectivity. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for various power and signal transmission needs. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. With 130 positions and hairpin contact type, it provides ample connectivity options. Engineered for harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. Perfect for industrial and electronic applications, the ECC65DCTI is a top choice for professionals seeking high-quality connectors.