ECC65DCTN

Heilind Number:SULECC65DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCTN

Detailed Description

Introducing the ECC65DCTN Board-to-Board PCB Connector, a high-performance solution for seamless electronic connections. This female connector, featuring two rows of 130 positions each, offers reliable connectivity with a pitch of 2.54mm (.1 in). Crafted with precision, it boasts a contact material of Phosphor Bronze and Gold plating for enhanced conductivity. Suitable for demanding environments, it operates effortlessly in temperatures ranging from -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, it ensures safe and efficient power transmission. The straight orientation and hairpin contact type facilitate easy installation. Its matte tin termination plating guarantees durability. Perfect for industrial and commercial applications, this connector meets the highest standards of quality and performance. Elevate your connectivity game with the ECC65DCTN.