ECC65DCTS-S288

Heilind Number:SULECC65DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCTS-S288

Detailed Description

The ECC65DCTS-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of various industrial applications. Its 2.54mm pitch and 130 positions allow for efficient signal transfer, while the innovative Hairpin contact type and Card Extender termination method guarantee secure connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. With Matte Tin termination plating for added durability, the ECC65DCTS-S288 is a reliable solution for high-reliability electronics.