ECC65DCTT-S288

Heilind Number:SULECC65DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCTT-S288

Detailed Description

Introducing the ECC65DCTTS288, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows of gold-plated phosphor bronze contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is ideal for high-power applications. The hairpin contact type and straddle orientation guarantee secure mating, while the threaded mount type and card extender termination method facilitate easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Boasting 130 positions and a tail length of 3.94mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating for added corrosion resistance, this connector is suitable for a wide range of industries, from aerospace to telecommunications. Trust the ECC65DCTTS288 for your connectivity needs, where performance and reliability meet excellence.