ECC65DCTT

Heilind Number:SULECC65DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCTT

Detailed Description

The ECC65DCTT is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, it offers reliable connectivity for intricate circuitry. The female connector, made of durable PBT and Phosphor Bronze with Gold plating, ensures optimal signal transmission. Its threaded mount type and thru-hole termination method guarantee secure attachment to the board. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The 130 hairpin contacts, each with a tail length of 4.32mm (.17 in), provide ample connectivity options. Measuring 15.49mm in height and 9.4mm in width (.61 in, .37 in), it offers a compact yet efficient solution for board-to-board connections. Terminated with matte tin for enhanced conductivity, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.