ECC65DCWD-S288

Heilind Number:SULECC65DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCWD-S288

Detailed Description

The ECC65DCWD-S288 is a high-performance Board-to-Board PCB connector designed for optimal signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various industrial applications. The female connector with two rows and 130 positions offers ample connectivity options. Utilizing a clearance hole mount type and card extender termination method, installation is convenient and secure. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh operating conditions. The Hairpin contact type and straddle orientation further enhance its performance. With a tail length of 2.79mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The termination plating with Matte Tin finish ensures corrosion resistance. Overall, the ECC65DCWDS288 is a top choice for high-reliability connectivity in advanced electronic systems.