ECC65DCWD

Heilind Number:SULECC65DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCWD

Detailed Description

The ECC65DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in environments with extreme temperatures ranging from -65 to 125°C. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female connector with two rows and 130 positions offers ample connectivity options. Its clearance hole mount and through-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm and hairpin contact type, it guarantees precise and stable connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte tin termination plating ensures corrosion resistance. Ideal for aerospace, military, and industrial applications, the ECC65DCWD connector is a reliable solution for high-reliability connectivity needs.