ECC65DCWH

Heilind Number:SULECC65DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCWH

Detailed Description

Introducing the ECC65DCWH, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring a durable construction with PBT and Phosphor Bronze materials, this female connector offers a secure connection with a clearance hole mount type and thru-hole termination method. Its gold-plated contact pins ensure optimal conductivity, while the hairpin contact type and straight orientation facilitate easy installation. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently at temperatures ranging from -65°C to 125°C and rated for a voltage of 700 VAC, this connector is suitable for a wide range of applications. The ECC65DCWH is a top choice for industries requiring high-reliability components for their electronic systems.