| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCWI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DCWI-S288 |
ECC65DCWI-S288
| Heilind Number: | SULECC65DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCWIS288, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features two rows with a total of 130 positions, allowing for secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures efficient power transmission. The termination method using card extenders and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is built for durability. Its threaded mount type and straddle orientation make installation easy and secure. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on your PCB layout. Trust the ECC65DCWIS288 for high-reliability connectivity in your next project.

