ECC65DCWN-S288

Heilind Number:SULECC65DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWN-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCWN-S288

Detailed Description

The PBT & Phosphor Bronze Female Connector, with SKU ECC65DCWN-S288, is a high-quality component designed for reliable board-to-board or card edge connections. Operating at an amperage of 3A and a voltage of 700VAC, this connector guarantees efficient power transmission. With two rows and a total of 130 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and durability. Featuring a pitch of 2.54mm, it allows for precise alignment. The Hairpin contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C and termination plating of Matte Tin, this connector is suitable for diverse industrial applications. Measuring .61 inches in height and 9.4mm in width, it is compact yet sturdy. Whether used in hi-rel environments or standard applications, the ECC65DCWNS288 is a dependable choice for seamless PCB connectivity.