ECC65DCWN

Heilind Number:SULECC65DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DCWN

Detailed Description

Introducing the ECC65DCWN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows for seamless integration, with a pitch of 2.54mm ensuring precision in assembly. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable performance even in harsh environments with a wide operating temperature range of -65 to 125°C. The contact plating of gold and termination plating of matte tin further enhance its conductivity and longevity, while the hairpin contact type offers secure connections. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC65DCWN for efficient and durable board-to-board connections in your electronic designs.