ECC65DCWS

Heilind Number:SULECC65DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCWS

Detailed Description

Introducing the ECC65DCWS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector, featuring PBT and phosphor bronze construction, ensures durability and reliable performance. With a current rating of 3A and a voltage capability of 700 VAC, it meets stringent industry standards. The connector offers two rows of hairpin contacts with gold plating for optimal signal transmission. Its straight orientation and side hole mount type facilitate easy installation. With 130 positions and a pitch of 2.54mm, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in a wide range of industries, from aerospace to telecommunications. Trust the ECC65DCWS for seamless and secure board-to-board connections.