| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DCWT-S288 |
ECC65DCWT-S288
| Heilind Number: | SULECC65DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DCWTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable phosphor bronze and gold plating, this connector ensures reliable conductivity and longevity even in harsh environments. Featuring a threaded mount type and card extender termination method, it offers secure and stable connections. The hairpin contact type and straddle orientation allow for efficient signal transmission. With 130 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it guarantees consistent performance. The ECC65DCWTS288 is ideal for use in aerospace, defense, and other high-reliability industries.

