ECC65DCWT

Heilind Number:SULECC65DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DCWT

Detailed Description

The ECC65DCWT is a high-performance board-to-board PCB connector designed for seamless interconnectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable power and signal transmission capabilities. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient operation even in demanding environments. The hairpin contact type and gold plating guarantee low contact resistance and optimal signal integrity. With a pitch of 2.54mm and 2 rows, it allows for precise and secure connections. The threaded mount type and through-hole termination method ensure easy and stable installation on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial and commercial applications. With 130 positions and a tail length of 3.18mm, it offers ample connectivity options. The matte tin termination plating enhances durability and soldering performance. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Overall, the ECC65DCWT is a versatile and dependable connector, making it an essential component in electronic systems.