| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DETH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DETH |
ECC65DETH
| Heilind Number: | SULECC65DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DETH PCB connector, a high-performance solution designed for demanding applications. With a compact and durable construction, this connector features two rows of female pins with a pitch of 2.54mm (.1 in), offering a total of 130 positions for secure and reliable connections. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The cantilever contact type and thru-hole termination method provide easy and efficient assembly. With a wide operating temperature range of -65 to 105°C, this connector is ideal for use in harsh environments. Trust the ECC65DETH for seamless board-to-board and card edge connections in your electronic designs.

