ECC65DETI

Heilind Number:SULECC65DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DETI

Detailed Description

Introducing the ECC65DETI Board To Board PCB Connector, a high-performance solution for your connectivity needs. With two rows and 130 positions, this female connector offers reliable power transmission at an amperage of 3A and a voltage of 700VAC, making it ideal for a wide range of applications. The contact material, Phosphor Bronze, plated with Gold ensures excellent conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector is suitable for even the harshest environments. With a pitch of 2.54mm, orientation straight, and a compact design with a height of 10.95mm and width of 8.38mm, it is space-efficient without compromising on performance. Trust the ECC65DETI for efficient and dependable board-to-board connections in your electronic devices.