ECC65DETN

Heilind Number:SULECC65DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DETN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DETN

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC65DETN, is a high-performance component designed for reliable power transmission in electronic systems. With a compact form factor and dual-row configuration, this connector offers seamless connectivity in demanding environments. Featuring a 2.54mm pitch, gold-plated Phosphor Bronze contacts, and a 700 VAC voltage rating, it ensures efficient power transfer with minimal signal loss. The cantilever contact type and straight orientation facilitate easy insertion and removal. With 130 positions and a 3A amperage, it accommodates multiple connections with precision. Operating within a wide temperature range of -65 to 105°C, and with termination plating in matte tin, it guarantees durability and long-term performance. Ideal for applications in aerospace, telecommunications, and industrial sectors, the ECC65DETN connector is a dependable solution for your connectivity needs.