ECC65DEYH

Heilind Number:SULECC65DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DEYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DEYH

Detailed Description

Introducing the ECC65DEYH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Crafted with precision, this connector features two rows for enhanced versatility, with a clearance hole mount type for easy installation. Its durable construction, comprising of PBT and phosphor bronze materials, ensures reliable performance in demanding environments. With a contact rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various applications. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the cantilever contact type offers secure mating. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is ideal for both standard and rugged use. With 130 positions and a compact design, it provides ample connectivity in confined spaces. Trust in the ECC65DEYH for efficient and durable board-to-board connections.