| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DEYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC65DEYI |
ECC65DEYI
| Heilind Number: | SULECC65DEYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DEYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. Featuring two rows and 130 positions with a pitch of 2.54mm, it provides ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 105°C, it is suitable for a wide range of industrial applications. The ECC65DEYI connector is a must-have for engineers and designers seeking high-reliability interconnect solutions.

