ECC65DEYN

Heilind Number:SULECC65DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DEYN

Detailed Description

Introducing the ECC65DEYN Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. With a sleek and compact female gender design, this connector features two rows and 130 positions, ensuring efficient data transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability. The termination method is through-hole, and contact plating is gold, providing optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3 A, it meets high-power demands with ease. The cantilever contact type and straight orientation offer easy installation. With a wide operating temperature range of -65 to 105 °C, it is suitable for diverse environments. Matte Tin termination plating enhances longevity. Perfect for use in hi-rel applications, this connector is a must-have for your PCB assembly needs.