ECC65DKAD

Heilind Number:SULECC65DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKAD

Detailed Description

Introducing the ECC65DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT & Phosphor Bronze, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender and two rows, it offers versatility in circuit board assembly. The mount type of Clearance Hole and termination method of Thru Hole make installation easy and secure. Constructed with Phosphor Bronze contacts plated in gold, it guarantees superior conductivity and durability. With a pitch of 2.54mm, it provides precise alignment, while the Cantilever contact type and right-angle orientation optimize space usage. Boasting 130 positions and a tail length of 2.54mm, it accommodates complex PCB layouts seamlessly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is reliable in extreme environments. Its compact design with dimensions of 13.97mm in height and 9.4mm in width ensures compatibility with various electronic systems. The termination plating of Matte Tin enhances soldering performance, making it suitable for professional PCB assembly. Perfect for high-reliability applications, the ECC65DKAD is a vital component in ensuring efficient and durable electronic connections.