ECC65DKAH

Heilind Number:SULECC65DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKAH

Detailed Description

The ECC65DKAH connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for high-performance applications. With a 3A amperage and a voltage rating of 700VAC, this female connector ensures reliable power transmission. Its two rows and 130 positions offer ample connectivity options, while the gold-plated Phosphor Bronze contacts guarantee excellent signal quality. The right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a tail length of 2.54mm, it facilitates easy installation. The connector's compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient on the PCB. Terminated with matte tin plating, it ensures long-term durability. Ideal for board-to-board and card edge connections, the ECC65DKAH is a reliable solution for demanding electronic systems.