ECC65DKAN

Heilind Number:SULECC65DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKAN

Detailed Description

Introducing SKU ECC65DKAN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows of Cantilever contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, it can handle high-speed data and power transmission with ease. The Right Angle orientation and No Mounting option make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With 130 positions and a tail length of 2.54mm, it offers ample connectivity options. Its compact design, measuring just 13.97mm in height and 9.4mm in width, saves valuable board space. Whether it's for aerospace, defense, or industrial applications, this ECC65DKAN connector delivers exceptional quality and reliability. Elevate your connectivity solutions with this essential component.