ECC65DKAS

Heilind Number:SULECC65DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKAS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKAS

Detailed Description

Introducing the ECC65DKAS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage and can handle voltages of up to 700VAC. With two rows and 130 positions, it offers ample connectivity options. The Cantilever contact type and gold-plated contacts ensure reliable signal transmission, while the side hole mount type and thru-hole termination method allow for secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC65DKAS for high-quality and durable board-to-board connections.