ECC65DKAT

Heilind Number:SULECC65DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKAT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKAT

Detailed Description

Introducing the ECC65DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch, it offers precise and secure mating. The cantilever contact type and right-angle orientation make it ideal for space-constrained installations. Rated for 700VAC and 3A, it guarantees efficient power transmission. With 130 positions across two rows, it provides ample connectivity options. The threaded mount and thru-hole termination method ensure easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust the ECC65DKAT for high-reliability connections in your PCB designs.