ECC65DKDD

Heilind Number:SULECC65DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKDD

Detailed Description

Introducing the ECC65DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, straight orientation and two rows for efficient connectivity, this female connector features a durable construction of PBT and phosphor bronze, ensuring reliability in extreme conditions. Boasting a voltage rating of 700 VAC and an amperage of 3A, it offers secure power transmission. The gold-plated phosphor bronze contacts provide excellent conductivity while the matte tin termination plating enhances durability. Meeting strict industry standards, this connector is ideal for use in aerospace, defense, and industrial environments. Its -65 to 125 °C operating temperature range and clearance hole mount type make it versatile for various PCB assembly needs. With 130 positions and a 2.54mm pitch, it allows for high-density connections. Upgrade your electronic systems with the ECC65DKDD for seamless performance and peace of mind.