ECC65DKDH

Heilind Number:SULECC65DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKDH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKDH

Detailed Description

Introducing the ECC65DKDH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 130 positions, ensures secure and reliable connectivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material, Phosphor Bronze, plated with Gold, guarantees excellent conductivity. Its cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a voltage rating of 700VAC and an amperage of 3A, it meets high-power requirements. The clearance hole mount type and thru-hole termination method provide sturdy attachment. Matte Tin termination plating enhances durability. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it saves space on PCBs. Ideal for aerospace, defense, and industrial applications, the ECC65DKDH ensures optimal performance and longevity.