ECC65DKDI

Heilind Number:SULECC65DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKDI

Detailed Description

Introducing SKU ECC65DKDI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 130 positions, ensuring versatile and reliable connections. With a threaded mount type and through-hole termination method, installation is secure and efficient. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various environments. It offers a maximum voltage of 700 VAC and an amperage of 3A, meeting the demands of power transmission. The straight orientation and cantilever contact type further enhance its functionality. With a compact design, featuring a connector height of .61 inches and a width of 9.4mm (.37 in), it saves space without compromising performance. The termination plating with matte tin ensures corrosion resistance. Whether for industrial, commercial, or consumer electronics, the ECC65DKDI connector is a dependable choice for seamless PCB connections.