ECC65DKDN

Heilind Number:SULECC65DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKDN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKDN

Detailed Description

Introducing the ECC65DKDN, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring two rows and 130 positions, this female connector offers ample connectivity options. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures stable performance even in demanding applications. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its Cantilever contact type and straight orientation make it easy to use. Operating in a wide temperature range of -65 to 125°C, it's suitable for various environments. The termination method is Thru Hole with Matte Tin plating, ensuring secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The ECC65DKDN is a top choice for professionals seeking top-notch connectivity solutions.