ECC65DKDS

Heilind Number:SULECC65DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKDS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKDS

Detailed Description

Introducing the ECC65DKDS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm and a total of 130 positions, allowing for reliable and secure connections. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The cantilever contact type and thru-hole termination method provide stable and robust connections. Measuring at just 15.49mm in height and 9.4mm in width, it offers a compact solution for PCB layouts. The matte tin termination plating enhances solderability. Perfect for telecommunications, industrial, and aerospace applications, the ECC65DKDS guarantees high performance and reliability. Upgrade your connectivity with this top-of-the-line connector.