ECC65DKDT

Heilind Number:SULECC65DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKDT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKDT

Detailed Description

The ECC65DKDT connector, featuring PBT and phosphor bronze construction, offers reliable performance in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this female connector is ideal for high-power applications. Its two rows of cantilever contacts, made of gold-plated phosphor bronze, ensure secure and low-resistance connections. The threaded mount and through-hole termination method provide a sturdy and stable attachment to PCBs. With 130 positions spaced at a pitch of 2.54mm, it allows for dense and efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC65DKDT is suitable for use in harsh industrial settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient without compromising on performance. The matte tin termination plating adds durability and corrosion resistance, prolonging the connector's lifespan. A versatile solution for various applications, the ECC65DKDT is a reliable choice for engineers and designers seeking high-quality board-to-board and card edge connectivity.