ECC65DKED

Heilind Number:SULECC65DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKED
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKED

Detailed Description

The ECC65DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial and commercial systems. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatile installation options. With two rows and 130 positions, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact form factor, with a connector height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures secure solder connections. Trust the ECC65DKED for high-reliability connectivity in your PCB designs.