ECC65DKEH

Heilind Number:SULECC65DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKEH

Detailed Description

The ECC65DKEH connector offers reliable board-to-board connectivity with its dual-row, female design. Featuring PBT and Phosphor Bronze construction, it ensures durability and optimal performance. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various electronic applications. The 2.54mm pitch and 130 positions provide ample connectivity options. Contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission. Its right-angle orientation and thru-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet spacious design. Termination plating in Matte Tin ensures reliability. Perfect for high-density PCB connections, this ECC65DKEH connector is a dependable choice for your electronic projects.