ECC65DKEI

Heilind Number:SULECC65DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKEI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKEI

Detailed Description

Introducing the ECC65DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable PBT housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Featuring a two-row configuration and a pitch of 2.54mm, it offers 130 positions for versatile connectivity. The cantilever contact type and threaded, thru-hole mount provide secure attachment, while the right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width allow for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in matte tin for enhanced durability, the ECC65DKEI is the ideal choice for high-reliability electronic systems.