ECC65DKES

Heilind Number:SULECC65DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKES

Detailed Description

Introducing the ECC65DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers a total of 130 positions for seamless connectivity. The contact material, made of phosphor bronze with gold plating, ensures reliable signal transmission, while the cantilever contact type guarantees secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. The termination method, through-hole with matte tin plating, further enhances durability. With a compact design measuring just 13.97mm in height and 9.4mm in width, the ECC65DKES is the ideal choice for high-reliability electronics.