| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC65DKET |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULECC65DKET |
ECC65DKET
| Heilind Number: | SULECC65DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC65DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC65DKET, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures robust connectivity. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With 130 positions spaced at 2.54mm pitch, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. Trust the ECC65DKET for your critical connectivity needs.

