ECC65DKJD

Heilind Number:SULECC65DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKJD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKJD

Detailed Description

Introducing the ECC65DKJD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and reliability in extreme environments with an operating temperature range of -65 to 125°C. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The female connector with two rows and 130 positions, mounted via clearance hole and terminated through-hole, offers secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. The right-angle orientation and 2.54mm pitch facilitate easy and efficient PCB assembly. With a compact size of 13.97mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating ensures solderability. Suitable for high-reliability applications, the ECC65DKJD is a top choice for professionals in the electronics industry.