ECC65DKJH

Heilind Number:SULECC65DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKJH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKJH

Detailed Description

SKU ECC65DKJH offers a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for demanding applications. The cantilever contact type and right-angle orientation provide easy and secure mating. With 130 positions and a termination method of thru-hole clearance hole, it offers versatility in PCB assembly. Operating in a wide temperature range of -65 to 125°C, this connector guarantees durability. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves space on the PCB. The Matte Tin termination plating further enhances its performance. Ideal for industrial and commercial use, this connector, acronymed ECC65DKJH, is a reliable choice for high-quality electronic connections.