ECC65DKJN

Heilind Number:SULECC65DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKJN

Detailed Description

Introducing the ECC65DKJN Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features two rows with 130 positions, allowing for seamless integration in your PCB layout. With a pitch of 2.54mm, it ensures reliable signal transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance standards. The cantilever contact type and right-angle orientation offer flexibility in installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on your board. The termination method is through-hole with matte tin plating, ensuring secure and durable connections. Trust the ECC65DKJN for reliable and high-speed data transmission in your electronic devices.