ECC65DKJT

Heilind Number:SULECC65DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKJT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:130
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKJT

Detailed Description

Introducing the ECC65DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a compact design, it offers a space-saving solution for your connectivity needs. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating at a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The right-angle orientation and dual-row configuration with 130 positions provide versatile connectivity options. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Trust the ECC65DKJT for your critical connections in aerospace, defense, industrial, and other industries.