ECC65DKMD

Heilind Number:SULECC65DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKMD

Detailed Description

Experience optimal connectivity with our ECC65DKMD Board to Board PCB Connector. Crafted with precision, this female connector boasts two rows, ensuring seamless integration on your PCB. Its clearance hole mount type and wire wrap termination method guarantee secure attachment. The contact material, made of durable phosphor bronze with gold plating, guarantees reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Featuring a straight cantilever contact type and a total of 130 positions, it offers versatility in design. The connector's operating temperature range of -65 to 125°C ensures performance in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Rest assured, with termination plating in matte tin, this connector is built to last. Explore limitless possibilities in connectivity with the ECC65DKMD.