ECC65DKMH

Heilind Number:SULECC65DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKMH

Detailed Description

Introducing the ECC65DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 65 positions, allowing for secure and reliable connections. With a clearance hole mount type and wire wrap termination method, installation is efficient and straightforward. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its cantilever contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and a compact connector width of 9.4mm, it offers a space-saving solution for PCB designs. The ECC65DKMH is built to withstand extreme conditions, with an operating temperature range of -65 to 125°C. Perfect for aerospace, defense, and industrial applications, this connector is a reliable choice for high-reliability connectivity requirements.