ECC65DKMI

Heilind Number:SULECC65DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKMI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKMI

Detailed Description

Introducing the ECC65DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy PBT housing and precision-engineered Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Featuring a threaded mount and wire wrap termination method, installation is secure and efficient. Its cantilever contact type and straight orientation make it ideal for use in tight spaces. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Boasting 130 positions across two rows, it provides ample connectivity options. The ECC65DKMI's compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, saves valuable board space. Trust in its matte tin termination plating for long-term durability. Whether in aerospace, defense, or telecommunications, this connector delivers uncompromising performance.