ECC65DKMN

Heilind Number:SULECC65DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKMN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC65DKMN

Detailed Description

Introducing the ECC65DKMN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this female connector ensures reliable signal transmission. With a pitch of 2.54mm and a straight orientation, it offers easy integration into circuit boards. Boasting a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees performance in a wide range of environments. With 130 positions and wire wrap termination method, it facilitates efficient assembly. The Matte Tin termination plating enhances conductivity while the cantilever contact type ensures secure connections. Ideal for applications demanding high reliability, the ECC65DKMN is a must-have for electronic design projects.