ECC65DKND

Heilind Number:SULECC65DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC65DKND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC65DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULECC65DKND

Detailed Description

Introducing the ECC65DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 130 positions, this connector ensures reliable connectivity in complex circuit setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Featuring a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is perfect for rugged environments. With a pitch of 2.54 mm (0.1 in) and a maximum voltage of 700 VAC, it meets stringent industry standards. The ECC65DKND's cantilever contact type and straddle orientation further enhance its performance. Tailored for high-reliability applications, this connector with its matte tin termination plating is a top choice for professionals in the electronics industry. Upgrade your connectivity solutions with the ECC65DKND.